
TRS2-1T-75+ | |
|---|---|
DigiKey Part Number | 3157-TRS2-1T-75+TR-ND - Tape & Reel (TR) 3157-TRS2-1T-75+CT-ND - Cut Tape (CT) 3157-TRS2-1T-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS2-1T-75+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 5 - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.2GHz 1:2 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 2.2dB | |
Return Loss (Min) | 9dB | |
Package / Case | 4-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 20 | 129,51550 Kč | 2 590,31 Kč |
| 50 | 113,38920 Kč | 5 669,46 Kč |
| 100 | 103,31020 Kč | 10 331,02 Kč |
| 200 | 102,48495 Kč | 20 496,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,43568 Kč | 43 717,84 Kč |
| 1 000 | 83,72953 Kč | 83 729,53 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |




