2.35GHz Center Frequency High Pass RF Filter (Radio Frequency) 3.31GHz Bandwidth 2dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THP-700+

DigiKey Part Number
3157-THP-700+TR-ND - Tape & Reel (TR)
3157-THP-700+CT-ND - Cut Tape (CT)
3157-THP-700+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THP-700+
Description
LUMPED LC HPF, 700 - 4000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.35GHz Center Frequency High Pass RF Filter (Radio Frequency) 3.31GHz Bandwidth 2dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.35GHz Center
Bandwidth
3.31GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.250" L x 0.250" W (6.35mm x 6.35mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1753,41000 Kč753,41 Kč
10614,27500 Kč6 142,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100523,60820 Kč52 360,82 Kč
200501,85220 Kč100 370,44 Kč
Manufacturers Standard Package
Unit Price without VAT:753,41000 Kč
Unit Price with VAT:911,62610 Kč