
TCP-2-25+ | |
|---|---|
DigiKey Part Number | 3157-TCP-2-25+TR-ND - Tape & Reel (TR) 3157-TCP-2-25+CT-ND - Cut Tape (CT) 3157-TCP-2-25+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP-2-25+ |
Description | RF PWR DVDR 200MHZ-2.5GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 MHz ~ 2.5 GHz Isolation (Min) 10dB, 6° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Insertion Loss 0.8dB |
Manufacturer Mini-Circuits | Frequency 200 MHz ~ 2.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications Isolation (Min) 10dB, 6° Imbalance (Max) |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| 20 | 70,55350 Kč | 1 411,07 Kč |
| 100 | 67,52960 Kč | 6 752,96 Kč |
| 200 | 64,89640 Kč | 12 979,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 55,43514 Kč | 110 870,28 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |



