RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 17dB, 6° Imbalance (Max) 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-2-10+

DigiKey Part Number
3157-TCP-2-10+TR-ND - Tape & Reel (TR)
3157-TCP-2-10+CT-ND - Cut Tape (CT)
3157-TCP-2-10+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP-2-10+
Description
RF PWR DVDR 5MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 17dB, 6° Imbalance (Max) 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.5dB
Manufacturer
Mini-Circuits
Frequency
5 MHz ~ 1 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Specifications
Isolation (Min) 17dB, 6° Imbalance (Max)
Part Status
Active
Package / Case
6-SMD, Flat Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1556,45000 Kč556,45 Kč
2050,89900 Kč1 017,98 Kč
10047,87540 Kč4 787,54 Kč
20045,35570 Kč9 071,14 Kč
50044,01390 Kč22 006,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,54443 Kč75 088,86 Kč
6 00035,95908 Kč215 754,48 Kč
Manufacturers Standard Package
Unit Price without VAT:556,45000 Kč
Unit Price with VAT:673,30450 Kč