
TCN1-23+ | |
|---|---|
DigiKey Part Number | 3157-TCN1-23+TR-ND - Tape & Reel (TR) 3157-TCN1-23+CT-ND - Cut Tape (CT) 3157-TCN1-23+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN1-23+ |
Description | 1:1 LTCC TRANSFORMER, 1300 - 230 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.3GHz ~ 2.3GHz 50 / 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.3GHz ~ 2.3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 0.7dB | |
Return Loss (Min) | 15.33dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,34000 Kč | 223,34 Kč |
| 20 | 63,57100 Kč | 1 271,42 Kč |
| 50 | 57,25600 Kč | 2 862,80 Kč |
| 100 | 53,88800 Kč | 5 388,80 Kč |
| 200 | 48,41500 Kč | 9 683,00 Kč |
| 500 | 45,46842 Kč | 22 734,21 Kč |
| 1 000 | 44,12291 Kč | 44 122,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,67950 Kč | 113 038,50 Kč |
| Unit Price without VAT: | 223,34000 Kč |
|---|---|
| Unit Price with VAT: | 270,24140 Kč |


