475MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.6dB 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-42+

DigiKey Part Number
3157-LFCG-42+TR-ND - Tape & Reel (TR)
3157-LFCG-42+CT-ND - Cut Tape (CT)
3157-LFCG-42+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-42+
Description
CER FILTER 475MHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
475MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.6dB 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.6dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SMD Module
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Frequency
475MHz
Height (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1317,07000 Kč317,07 Kč
20154,71350 Kč3 094,27 Kč
50148,41380 Kč7 420,69 Kč
100138,58680 Kč13 858,68 Kč
200120,19255 Kč24 038,51 Kč
500107,84614 Kč53 923,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00090,20783 Kč90 207,83 Kč
2 00086,35428 Kč172 708,56 Kč
Manufacturers Standard Package
Unit Price without VAT:317,07000 Kč
Unit Price with VAT:383,65470 Kč