
TCM2-43X+ | |
|---|---|
DigiKey Part Number | 3157-TCM2-43X+TR-ND - Tape & Reel (TR) 3157-TCM2-43X+CT-ND - Cut Tape (CT) 3157-TCM2-43X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM2-43X+ |
Description | BALUN 10MHZ ~ 4GHZ 1:2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 4GHz 1:2 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TCM2-43X+ Models |
Category | Phase Difference 7° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 14.98dB |
Part Status Active | Package / Case 6-SMD Module |
Frequency Range 10MHz ~ 4GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 113,38900 Kč | 2 267,78 Kč |
| 50 | 106,58580 Kč | 5 329,29 Kč |
| 100 | 97,02340 Kč | 9 702,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 82,64866 Kč | 165 297,32 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |








