
TCM2-33X+ | |
|---|---|
DigiKey Part Number | 3157-TCM2-33X+TR-ND - Tape & Reel (TR) 3157-TCM2-33X+CT-ND - Cut Tape (CT) 3157-TCM2-33X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM2-33X+ |
Description | BALUN 30MHZ ~ 3GHZ 1:2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 30MHz ~ 3GHz 1:2 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | TCM2-33X+ Models |
Category | Phase Difference 4° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 18.11dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 30MHz ~ 3GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 93,73500 Kč | 1 874,70 Kč |
| 50 | 87,18360 Kč | 4 359,18 Kč |
| 100 | 75,81960 Kč | 7 581,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 64,50607 Kč | 129 012,14 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |










