
TC8-1+ | |
|---|---|
DigiKey Part Number | 3157-TC8-1+TR-ND - Tape & Reel (TR) 3157-TC8-1+CT-ND - Cut Tape (CT) 3157-TC8-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC8-1+ |
Description | 1:8 CORE & WIRE TRANSFORMER, 2 - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2MHz ~ 500MHz 1:8 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1:8 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 8.67dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,26000 Kč | 319,26 Kč |
| 20 | 70,21750 Kč | 1 404,35 Kč |
| 50 | 47,79740 Kč | 2 389,87 Kč |
| 100 | 38,43500 Kč | 3 843,50 Kč |
| 200 | 36,75345 Kč | 7 350,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,29011 Kč | 62 580,22 Kč |
| 6 000 | 30,05832 Kč | 180 349,92 Kč |
| Unit Price without VAT: | 319,26000 Kč |
|---|---|
| Unit Price with VAT: | 386,30460 Kč |



