
TCM9-1+ | |
|---|---|
DigiKey Part Number | 3157-TCM9-1+TR-ND - Tape & Reel (TR) 3157-TCM9-1+CT-ND - Cut Tape (CT) 3157-TCM9-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM9-1+ |
Description | 1:9 CORE & WIRE TRANSFORMER, 2 - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2MHz ~ 280MHz 1:9 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | TCM9-1+ Models |
Category | Phase Difference 1° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 6.95dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 2MHz ~ 280MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,52000 Kč | 326,52 Kč |
| 20 | 71,81300 Kč | 1 436,26 Kč |
| 50 | 48,88340 Kč | 2 444,17 Kč |
| 100 | 39,30830 Kč | 3 930,83 Kč |
| 200 | 37,58850 Kč | 7 517,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,00106 Kč | 64 002,12 Kč |
| 6 000 | 30,74128 Kč | 184 447,68 Kč |
| Unit Price without VAT: | 326,52000 Kč |
|---|---|
| Unit Price with VAT: | 395,08920 Kč |





