
TC4-1WX+ | |
|---|---|
DigiKey Part Number | 3157-TC4-1WX+TR-ND - Tape & Reel (TR) 3157-TC4-1WX+CT-ND - Cut Tape (CT) 3157-TC4-1WX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4-1WX+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 3 - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3MHz ~ 800MHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3MHz ~ 800MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.07dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,50000 Kč | 351,50 Kč |
| 20 | 72,43500 Kč | 1 448,70 Kč |
| 50 | 49,76840 Kč | 2 488,42 Kč |
| 100 | 40,15960 Kč | 4 015,96 Kč |
| 200 | 39,58065 Kč | 7 916,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,75399 Kč | 67 507,98 Kč |
| 6 000 | 32,33711 Kč | 194 022,66 Kč |
| Unit Price without VAT: | 351,50000 Kč |
|---|---|
| Unit Price with VAT: | 425,31500 Kč |








