TC9-1-75X+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1.33-182X-75+

DigiKey Part Number
3157-TC1.33-182X-75+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1.33-182X-75+
Description
1:1.33 CORE & WIRE TRANSFORMER,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.8GHz 1:1.33 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
5MHz ~ 1.8GHz
Impedance - Unbalanced/Balanced
1:1.33
Phase Difference
Insertion Loss (Max)
2.3dB
Return Loss (Min)
14.67dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,99611 Kč63 992,22 Kč
Manufacturers Standard Package
Unit Price without VAT:31,99611 Kč
Unit Price with VAT:38,71529 Kč