
SYPS-2-252+ | |
|---|---|
DigiKey Part Number | 3157-SYPS-2-252+TR-ND - Tape & Reel (TR) 3157-SYPS-2-252+CT-ND - Cut Tape (CT) 3157-SYPS-2-252+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPS-2-252+ |
Description | RF PWR DVDR 5MHZ-2.5GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 2.5 GHz Isolation (Min) 15dB, 5° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SYPS-2-252+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 5 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 15dB, 5° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,17000 Kč | 786,17 Kč |
| 10 | 652,49200 Kč | 6 524,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 556,36300 Kč | 111 272,60 Kč |
| 400 | 533,08673 Kč | 213 234,69 Kč |
| Unit Price without VAT: | 786,17000 Kč |
|---|---|
| Unit Price with VAT: | 951,26570 Kč |




