
VBF-2360+ | |
|---|---|
DigiKey Part Number | 3157-VBF-2360+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-2360+ |
Description | LTCC BPF, 2250 - 2470 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.36GHz Center Frequency Band Pass RF Filter (Radio Frequency) 220MHz Bandwidth 5.5dB SMA In line Module |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 5.5dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 2.36GHz Center | Size / Dimension 0.410" Dia (10.41mm) |
Bandwidth 220MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,32000 Kč | 1 193,32 Kč |
| 10 | 1 159,09000 Kč | 11 590,90 Kč |
| 25 | 1 125,08120 Kč | 28 127,03 Kč |
| 50 | 1 091,37100 Kč | 54 568,55 Kč |
| Unit Price without VAT: | 1 193,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 443,91720 Kč |


