
SYPD-1+ | |
|---|---|
DigiKey Part Number | 3157-SYPD-1+TR-ND - Tape & Reel (TR) 3157-SYPD-1+CT-ND - Cut Tape (CT) 3157-SYPD-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPD-1+ |
Description | PHASE DET / SURF MT / ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Detector General Purpose 1MHz ~ 100MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Detector | |
Frequency | 1MHz ~ 100MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,01000 Kč | 487,01 Kč |
| 10 | 454,09400 Kč | 4 540,94 Kč |
| 20 | 442,84600 Kč | 8 856,92 Kč |
| 50 | 428,26480 Kč | 21 413,24 Kč |
| 100 | 403,89580 Kč | 40 389,58 Kč |
| 200 | 395,82415 Kč | 79 164,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 337,44642 Kč | 168 723,21 Kč |
| Unit Price without VAT: | 487,01000 Kč |
|---|---|
| Unit Price with VAT: | 589,28210 Kč |



