
SXLP-10.7+ | |
|---|---|
DigiKey Part Number | 3157-SXLP-10.7+-ND |
Manufacturer | |
Manufacturer Product Number | SXLP-10.7+ |
Description | LUMPED LC LPF, DC - 11 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 14MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,05000 Kč | 426,05 Kč |
| 10 | 399,95000 Kč | 3 999,50 Kč |
| 25 | 388,58320 Kč | 9 714,58 Kč |
| 50 | 375,11100 Kč | 18 755,55 Kč |
| 100 | 353,85260 Kč | 35 385,26 Kč |
| 250 | 339,16772 Kč | 84 791,93 Kč |
| Unit Price without VAT: | 426,05000 Kč |
|---|---|
| Unit Price with VAT: | 515,52050 Kč |



