SXBP-375+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-375+

DigiKey Part Number
3157-SXBP-375+TR-ND - Tape & Reel (TR)
3157-SXBP-375+CT-ND - Cut Tape (CT)
3157-SXBP-375+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXBP-375+
Description
RF FILTER BAND PASS 375MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
375MHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 1.8dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
375MHz Center
Bandwidth
90MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1519,50000 Kč519,50 Kč
10454,09400 Kč4 540,94 Kč
25446,38680 Kč11 159,67 Kč
50438,26320 Kč21 913,16 Kč
100429,93330 Kč42 993,33 Kč
250416,85828 Kč104 214,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500355,36230 Kč177 681,15 Kč
Manufacturers Standard Package
Unit Price without VAT:519,50000 Kč
Unit Price with VAT:628,59500 Kč