
SCPS-4-62+ | |
|---|---|
DigiKey Part Number | 3157-SCPS-4-62+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCPS-4-62+ |
Description | 4 WAYS C&W PS, 1 - 650 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 650 MHz Isolation (Min) 21dB, 1.65 VSWR (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 1 MHz ~ 650 MHz | |
Specifications | Isolation (Min) 21dB, 1.65 VSWR (Max) | |
Size / Dimension | 0.740" L x 0.440" W x 0.205" H (18.80mm x 11.18mm x 5.21mm) | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 656,65160 Kč | 65 665,16 Kč |
| 300 | 629,41507 Kč | 188 824,52 Kč |
| Unit Price without VAT: | 656,65160 Kč |
|---|---|
| Unit Price with VAT: | 794,54844 Kč |











