
SCN-2-19+ | |
|---|---|
DigiKey Part Number | 3157-SCN-2-19+TR-ND - Tape & Reel (TR) 3157-SCN-2-19+CT-ND - Cut Tape (CT) 3157-SCN-2-19+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCN-2-19+ |
Description | RF PWR DVDR 1.425GHZ-1.9GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.425 GHz ~ 1.9 GHz Isolation (Min) 17dB, 18dB Return Loss, 4° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 1.425 GHz ~ 1.9 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 18dB Return Loss, 4° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,09000 Kč | 397,09 Kč |
| 20 | 51,55500 Kč | 1 031,10 Kč |
| 50 | 45,04780 Kč | 2 252,39 Kč |
| 100 | 35,03720 Kč | 3 503,72 Kč |
| 200 | 33,28540 Kč | 6 657,08 Kč |
| 500 | 32,22800 Kč | 16 114,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,03086 Kč | 29 030,86 Kč |
| 7 000 | 26,33007 Kč | 184 310,49 Kč |
| Unit Price without VAT: | 397,09000 Kč |
|---|---|
| Unit Price with VAT: | 480,47890 Kč |









