RF Power Divider 950 MHz ~ 1.3 GHz Isolation (Min) 15dB, 3° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBB-2-13+

DigiKey Part Number
3157-SBB-2-13+TR-ND - Tape & Reel (TR)
3157-SBB-2-13+CT-ND - Cut Tape (CT)
3157-SBB-2-13+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBB-2-13+
Description
2 WAYS PWRSPLTR, 950 - 1300 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 950 MHz ~ 1.3 GHz Isolation (Min) 15dB, 3° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SBB-2-13+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.6dB
Frequency
950 MHz ~ 1.3 GHz
Specifications
Isolation (Min) 15dB, 3° Imbalance (Max)
Size / Dimension
0.200" L x 0.200" W x 0.070" H (5.08mm x 5.08mm x 1.78mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1317,07000 Kč317,07 Kč
10157,73700 Kč1 577,37 Kč
50146,65000 Kč7 332,50 Kč
100135,56310 Kč13 556,31 Kč
250119,51220 Kč29 878,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000101,79872 Kč101 798,72 Kč
Manufacturers Standard Package
Unit Price without VAT:317,07000 Kč
Unit Price with VAT:383,65470 Kč