
RSW-2-25PA+ | |
|---|---|
DigiKey Part Number | 3157-RSW-2-25PA+TR-ND - Tape & Reel (TR) 3157-RSW-2-25PA+CT-ND - Cut Tape (CT) 3157-RSW-2-25PA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSW-2-25PA+ |
Description | IC RF SWITCH SPDT 2.5GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 33dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 41dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V ~ 7V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,15000 Kč | 588,15 Kč |
| 20 | 351,79000 Kč | 7 035,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 299,85144 Kč | 149 925,72 Kč |
| Unit Price without VAT: | 588,15000 Kč |
|---|---|
| Unit Price with VAT: | 711,66150 Kč |











