RF Mixer IC GPS, ISM, MMDS, PCS, UMTS 200MHz ~ 3GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMS-30+

DigiKey Part Number
3157-RMS-30+TR-ND - Tape & Reel (TR)
3157-RMS-30+CT-ND - Cut Tape (CT)
3157-RMS-30+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMS-30+
Description
SMT DBM, RF/LO FREQ 200-3000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC GPS, ISM, MMDS, PCS, UMTS 200MHz ~ 3GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
GPS, ISM, MMDS, PCS, UMTS
Frequency
200MHz ~ 3GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1359,49000 Kč359,49 Kč
10260,79500 Kč2 607,95 Kč
25254,24360 Kč6 356,09 Kč
50247,94440 Kč12 397,22 Kč
100241,39300 Kč24 139,30 Kč
250241,27372 Kč60 318,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500205,61368 Kč102 806,84 Kč
Manufacturers Standard Package
Unit Price without VAT:359,49000 Kč
Unit Price with VAT:434,98290 Kč