
RMK-5-751+ | |
|---|---|
DigiKey Part Number | 3157-RMK-5-751+TR-ND - Tape & Reel (TR) 3157-RMK-5-751+CT-ND - Cut Tape (CT) 3157-RMK-5-751+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-5-751+ |
Description | 5X SMT MULTIPLIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 500MHz ~ 750MHz Up/Down Converter |
Datasheet | Datasheet |
EDA/CAD Models | RMK-5-751+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 500MHz ~ 750MHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,16000 Kč | 821,16 Kč |
| 10 | 656,55000 Kč | 6 565,50 Kč |
| 50 | 633,89980 Kč | 31 694,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 590,66300 Kč | 59 066,30 Kč |
| 200 | 565,98190 Kč | 113 196,38 Kč |
| Unit Price without VAT: | 821,16000 Kč |
|---|---|
| Unit Price with VAT: | 993,60360 Kč |








