
RMK-3-153+ | |
|---|---|
DigiKey Part Number | 3157-RMK-3-153+TR-ND - Tape & Reel (TR) 3157-RMK-3-153+CT-ND - Cut Tape (CT) 3157-RMK-3-153+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-3-153+ |
Description | FREQ TRPL, OUTPUT 7800-15000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 7.8GHz ~ 15GHz Up/Down Converter |
Datasheet | Datasheet |
Category | Frequency 7.8GHz ~ 15GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Secondary Attributes Up/Down Converter |
Part Status Active | Mounting Type Surface Mount |
Function Frequency Multiplier | Package / Case 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| 10 | 425,08400 Kč | 4 250,84 Kč |
| 50 | 392,07460 Kč | 19 603,73 Kč |
| 100 | 359,56980 Kč | 35 956,98 Kč |
| 200 | 350,18365 Kč | 70 036,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 298,59240 Kč | 149 296,20 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |



