RF IC Frequency Multiplier General Purpose 900MHz ~ 1.2GHz Up/Down Converter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMK-3-122+

DigiKey Part Number
3157-RMK-3-122+TR-ND - Tape & Reel (TR)
3157-RMK-3-122+CT-ND - Cut Tape (CT)
3157-RMK-3-122+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMK-3-122+
Description
FREQ TRPL, OUTPUT 900 - 1200 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 900MHz ~ 1.2GHz Up/Down Converter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Frequency Multiplier
Frequency
900MHz ~ 1.2GHz
RF Type
General Purpose
Secondary Attributes
Up/Down Converter
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1457,76000 Kč457,76 Kč
10293,80400 Kč2 938,04 Kč
50279,18940 Kč13 959,47 Kč
100260,79730 Kč26 079,73 Kč
200244,48600 Kč48 897,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500208,38500 Kč104 192,50 Kč
1 000199,74348 Kč199 743,48 Kč
Manufacturers Standard Package
Unit Price without VAT:457,76000 Kč
Unit Price with VAT:553,88960 Kč