37MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP-30+

DigiKey Part Number
3157-RLP-30+TR-ND - Tape & Reel (TR)
3157-RLP-30+CT-ND - Cut Tape (CT)
3157-RLP-30+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP-30+
Description
RF FILTER LOW PASS 37MHZ 4SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Frequency
37MHz (Cutoff)
Height (Max)
0.041" (1.04mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1425,00000 Kč425,00 Kč
10260,79500 Kč2 607,95 Kč
50244,66860 Kč12 233,43 Kč
100228,03830 Kč22 803,83 Kč
200196,03840 Kč39 207,68 Kč
500184,72990 Kč92 364,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000157,48521 Kč157 485,21 Kč
Manufacturers Standard Package
Unit Price without VAT:425,00000 Kč
Unit Price with VAT:514,25000 Kč