
RHP-260+ | |
|---|---|
DigiKey Part Number | 3157-RHP-260+TR-ND - Tape & Reel (TR) 3157-RHP-260+CT-ND - Cut Tape (CT) 3157-RHP-260+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHP-260+ |
Description | RF FILTER HIGH PASS 1.25GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.25GHz Center Frequency High Pass RF Filter (Radio Frequency) 1.9GHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.350" L x 0.350" W (8.89mm x 8.89mm) |
Frequency 1.25GHz Center | Height (Max) 0.100" (2.54mm) |
Bandwidth 1.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,76000 Kč | 457,76 Kč |
| 10 | 417,02000 Kč | 4 170,20 Kč |
| 50 | 404,16960 Kč | 20 208,48 Kč |
| 100 | 400,94420 Kč | 40 094,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 341,93250 Kč | 68 386,50 Kč |
| 600 | 327,56880 Kč | 196 541,28 Kč |
| Unit Price without VAT: | 457,76000 Kč |
|---|---|
| Unit Price with VAT: | 553,88960 Kč |








