
RDC-20-252-5WX+ | |
|---|---|
DigiKey Part Number | 3157-RDC-20-252-5WX+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDC-20-252-5WX+ |
Description | 20 DB SMT DIR COUP, 30- 2500 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 30MHz ~ 2.5GHz ±20.5dB 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 30MHz ~ 2.5GHz | |
Coupling Factor | ±20.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 22dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 211,66190 Kč | 21 166,19 Kč |
| 200 | 202,89320 Kč | 40 578,64 Kč |
| Unit Price without VAT: | 211,66190 Kč |
|---|---|
| Unit Price with VAT: | 256,11090 Kč |





