
RBP-220+ | |
|---|---|
DigiKey Part Number | 3157-RBP-220+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBP-220+ |
Description | RF FILTER BAND PASS 220MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220MHz Center Frequency Band Pass RF Filter (Radio Frequency) 16MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 220MHz Center | |
Bandwidth | 16MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 406,68810 Kč | 81 337,62 Kč |
| Unit Price without VAT: | 406,68810 Kč |
|---|---|
| Unit Price with VAT: | 492,09260 Kč |






