




142-0761-821 | |
|---|---|
DigiKey Part Number | J803-ND |
Manufacturer | |
Manufacturer Product Number | 142-0761-821 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0761-821 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, End Launch; Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 226,63100 Kč | 2 266,31 Kč |
| 25 | 212,43240 Kč | 5 310,81 Kč |
| 50 | 202,28640 Kč | 10 114,32 Kč |
| 100 | 192,63360 Kč | 19 263,36 Kč |
| 250 | 180,58028 Kč | 45 145,07 Kč |
| 500 | 171,97026 Kč | 85 985,13 Kč |
| 1 000 | 163,77285 Kč | 163 772,85 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |



