
RAM-6A+ | |
|---|---|
DigiKey Part Number | 3157-RAM-6A+TR-ND - Tape & Reel (TR) 3157-RAM-6A+CT-ND - Cut Tape (CT) 3157-RAM-6A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAM-6A+ |
Description | SMT LNA, DC - 2000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 0Hz ~ 2GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.3dB |
Manufacturer Mini-Circuits | RF Type Cellular, UHF, VHF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.5V |
Part Status Active | Current - Supply 16mA |
Frequency 0Hz ~ 2GHz | Test Frequency 500MHz |
P1dB 3.2dBm | Mounting Type Surface Mount |
Gain 17.1dB | Package / Case 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 20 | 176,88700 Kč | 3 537,74 Kč |
| 50 | 170,58780 Kč | 8 529,39 Kč |
| 100 | 169,30900 Kč | 16 930,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 144,38308 Kč | 72 191,54 Kč |
| 1 000 | 138,32433 Kč | 138 324,33 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |




