
QCS-981+ | |
|---|---|
DigiKey Part Number | 3157-QCS-981+TR-ND - Tape & Reel (TR) 3157-QCS-981+CT-ND - Cut Tape (CT) 3157-QCS-981+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCS-981+ |
Description | RF PWR DVDR 540MHZ-980MHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 540 MHz ~ 980 MHz Isolation (Min) 17dB, 1.7 VSWR (Max), 6° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 540 MHz ~ 980 MHz | |
Specifications | Isolation (Min) 17dB, 1.7 VSWR (Max), 6° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm) | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 20 | 127,24800 Kč | 2 544,96 Kč |
| 50 | 125,73600 Kč | 6 286,80 Kč |
| 100 | 119,43660 Kč | 11 943,66 Kč |
| 200 | 106,58690 Kč | 21 317,38 Kč |
| 500 | 101,84240 Kč | 50 921,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,93214 Kč | 86 932,14 Kč |
| 2 000 | 83,20458 Kč | 166 409,16 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |


