
QCN-25+ | |
|---|---|
DigiKey Part Number | 3157-QCN-25+TR-ND - Tape & Reel (TR) 3157-QCN-25+CT-ND - Cut Tape (CT) 3157-QCN-25+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCN-25+ |
Description | RF PWR DVDR 1.35GHZ-2.45GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.35 GHz ~ 2.45 GHz Isolation (Min) 20dB, 1.2 VSWR (Typ), 5° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 1.35 GHz ~ 2.45 GHz | |
Specifications | Isolation (Min) 20dB, 1.2 VSWR (Typ), 5° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,53000 Kč | 444,53 Kč |
| 20 | 132,28750 Kč | 2 645,75 Kč |
| 50 | 116,41300 Kč | 5 820,65 Kč |
| 100 | 100,28640 Kč | 10 028,64 Kč |
| 200 | 95,75090 Kč | 19 150,18 Kč |
| 500 | 80,63232 Kč | 40 316,16 Kč |
| 1 000 | 63,29007 Kč | 63 290,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,92314 Kč | 161 769,42 Kč |
| Unit Price without VAT: | 444,53000 Kč |
|---|---|
| Unit Price with VAT: | 537,88130 Kč |









