



FS1403-3300-AL | |
|---|---|
DigiKey Part Number | 445-FS1403-3300-ALTR-ND - Tape & Reel (TR) 445-FS1403-3300-ALCT-ND - Cut Tape (CT) 445-FS1403-3300-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1403-3300-AL |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 8V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1403-3300-AL Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output 1 |
Series | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 8V | Size / Dimension 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 112,12900 Kč | 1 121,29 Kč |
| 100 | 81,93630 Kč | 8 193,63 Kč |
| 500 | 80,95988 Kč | 40 479,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 66,14370 Kč | 264 574,80 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |



