PVA-453-34+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVA-453-34+

DigiKey Part Number
3157-PVA-453-34+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVA-453-34+
Description
SMT VVA, 10000 - 45000 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 51dB 10 GHz ~ 45 GHz 50 Ohms 16-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
0dB ~ 51dB
Frequency Range
10 GHz ~ 45 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100774,67190 Kč77 467,19 Kč
200742,32915 Kč148 465,83 Kč
Manufacturers Standard Package
Unit Price without VAT:774,67190 Kč
Unit Price with VAT:937,35300 Kč