New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA4-6263LN+

DigiKey Part Number
3157-PMA4-6263LN+TR-ND - Tape & Reel (TR)
3157-PMA4-6263LN+CT-ND - Cut Tape (CT)
3157-PMA4-6263LN+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
PMA4-6263LN+
Description
MMIC, WIDEBAND AMP, 6 -26.5 GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 6GHz ~ 26.5GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6GHz ~ 26.5GHz
P1dB
10.3dBm
Gain
26.2dB
Noise Figure
2.6dB
RF Type
Radar
Voltage - Supply
3.5V ~ 5V
Current - Supply
30.4mA
Test Frequency
15GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 306,78000 Kč1 306,78 Kč
101 176,06400 Kč11 760,64 Kč
201 058,39400 Kč21 167,88 Kč
50952,51680 Kč47 625,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100857,37070 Kč85 737,07 Kč
200821,47625 Kč164 295,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 306,78000 Kč
Unit Price with VAT:1 581,20380 Kč