
MSP6TA-12+ | |
|---|---|
DigiKey Part Number | 3157-MSP6TA-12+-ND |
Manufacturer | |
Manufacturer Product Number | MSP6TA-12+ |
Description | MECHANICAL SWITCH, DC 12000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ATE SP6T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | ATE | |
Topology | Absorptive | |
Circuit | SP6T | |
Frequency Range | 0Hz ~ 12GHz | |
Isolation | 90dB | |
Insertion Loss | 0.25dB | |
Test Frequency | 12GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 23V ~ 25V | |
Operating Temperature | -15°C ~ 45°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 621,22000 Kč | 30 621,22 Kč |
| Unit Price without VAT: | 30 621,22000 Kč |
|---|---|
| Unit Price with VAT: | 37 051,67620 Kč |


