
MCA-35H+ | |
|---|---|
DigiKey Part Number | 3157-MCA-35H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA-35H+ |
Description | DBL BAL MIX / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, DECT, PCN, WiMAX 500MHz ~ 3.5GHz |
Datasheet | Datasheet |
Category | Frequency 500MHz ~ 3.5GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, Flat Leads |
RF Type Cellular, DECT, PCN, WiMAX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 238,96984 Kč | 119 484,92 Kč |
| Unit Price without VAT: | 238,96984 Kč |
|---|---|
| Unit Price with VAT: | 289,15351 Kč |





