
MAAD-007083-000100 | |
|---|---|
DigiKey Part Number | 1465-1690-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-007083-000100 |
Description | RF ATTENUATOR 31DB 50OHM 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 0 Hz ~ 6 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,79000 Kč | 706,79 Kč |
| 10 | 617,86600 Kč | 6 178,66 Kč |
| 25 | 587,02000 Kč | 14 675,50 Kč |
| 100 | 544,74270 Kč | 54 474,27 Kč |
| 300 | 514,66937 Kč | 154 400,81 Kč |
| Unit Price without VAT: | 706,79000 Kč |
|---|---|
| Unit Price with VAT: | 855,21590 Kč |




