
MAC-24+ | |
|---|---|
DigiKey Part Number | 3157-MAC-24+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAC-24+ |
Description | LEVEL 7, RF/LO 300 - 2400 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCN, Radar, UHF, WCDMA 300MHz ~ 12GHz |
Datasheet | Datasheet |
EDA/CAD Models | MAC-24+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, PCN, Radar, UHF, WCDMA | |
Frequency | 300MHz ~ 12GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 465,20710 Kč | 93 041,42 Kč |
| Unit Price without VAT: | 465,20710 Kč |
|---|---|
| Unit Price with VAT: | 562,90059 Kč |







