
LFCV-2402+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-2402+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFCV-2402+ |
Description | LTCC SMT LPF, DC - 23.8 GHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 23.8GHz Bandwidth 4dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 24GHz (Cutoff) | |
Bandwidth | 23.8GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 137,66700 Kč | 68 833,50 Kč |
| Unit Price without VAT: | 137,66700 Kč |
|---|---|
| Unit Price with VAT: | 166,57707 Kč |




