
HMC5805ALS6 | |
|---|---|
DigiKey Part Number | 1127-3569-ND |
Manufacturer | |
Manufacturer Product Number | HMC5805ALS6 |
Description | IC RF AMP VSAT 0HZ-40GHZ 16CLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 40GHz 16-CLCC-HS (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC5805ALS6 Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 10V |
Packaging Strip | Current - Supply 175mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 0Hz ~ 40GHz | Package / Case 16-CLCC Exposed Pad |
P1dB 22dBm | Supplier Device Package 16-CLCC-HS (6x6) |
Gain 13.5dB | Base Product Number |
Noise Figure 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 558,46000 Kč | 4 558,46 Kč |
| 10 | 4 031,59500 Kč | 40 315,95 Kč |
| 25 | 3 849,59680 Kč | 96 239,92 Kč |
| Unit Price without VAT: | 4 558,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 515,73660 Kč |



