
LFCN-5000+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-5000+TR-ND - Tape & Reel (TR) 3157-LFCN-5000+CT-ND - Cut Tape (CT) 3157-LFCN-5000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-5000+ |
Description | CER FILTER 5.58GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.58GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFCN-5000+ Models |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 5.58GHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,78000 Kč | 267,78 Kč |
| 20 | 74,82950 Kč | 1 496,59 Kč |
| 50 | 64,56860 Kč | 3 228,43 Kč |
| 100 | 58,06170 Kč | 5 806,17 Kč |
| 200 | 49,05215 Kč | 9 810,43 Kč |
| 500 | 46,04894 Kč | 23 024,47 Kč |
| 1 000 | 38,92888 Kč | 38 928,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,03724 Kč | 105 111,72 Kč |
| 6 000 | 32,03415 Kč | 192 204,90 Kč |
| Unit Price without VAT: | 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 324,01380 Kč |








