
LFCN-3052+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-3052+TR-ND - Tape & Reel (TR) 3157-LFCN-3052+CT-ND - Cut Tape (CT) 3157-LFCN-3052+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-3052+ |
Description | CER FILTER 32GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 32GHz (Cutoff) | |
Impedance | 50Ohm | |
Insertion Loss | 1.7dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,33000 Kč | 319,33 Kč |
| 20 | 150,71800 Kč | 3 014,36 Kč |
| 50 | 141,87700 Kč | 7 093,85 Kč |
| 100 | 136,19350 Kč | 13 619,35 Kč |
| 200 | 133,45700 Kč | 26 691,40 Kč |
| 500 | 129,03650 Kč | 64 518,25 Kč |
| 1 000 | 126,89361 Kč | 126 893,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 108,19714 Kč | 324 591,42 Kč |
| Unit Price without VAT: | 319,33000 Kč |
|---|---|
| Unit Price with VAT: | 386,38930 Kč |











