
LEE-49+ | |
|---|---|
DigiKey Part Number | 3157-LEE-49+TR-ND - Tape & Reel (TR) 3157-LEE-49+CT-ND - Cut Tape (CT) 3157-LEE-49+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEE-49+ |
Description | IC AMP CELLULAR 0HZ-5GHZ FG873 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 5GHz FG873 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 16.7dBm | |
Gain | 7.8dB | |
Noise Figure | 5.5dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 4.2V ~ 5.3V | |
Current - Supply | 65mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | FG873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,65000 Kč | 125,65 Kč |
| 20 | 64,05850 Kč | 1 281,17 Kč |
| 100 | 61,88400 Kč | 6 188,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,72510 Kč | 52 725,10 Kč |
| Unit Price without VAT: | 125,65000 Kč |
|---|---|
| Unit Price with VAT: | 152,03650 Kč |





