
LAVI-2VH+ | |
|---|---|
DigiKey Part Number | 3157-LAVI-2VH+TR-ND - Tape & Reel (TR) 3157-LAVI-2VH+CT-ND - Cut Tape (CT) 3157-LAVI-2VH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAVI-2VH+ |
Description | SMT TRIPLE BALANCED MIXER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC CATV, Cellular, UHF, VHF 2MHz ~ 1.1GHz |
Datasheet | Datasheet |
Category | Frequency 2MHz ~ 1.1GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SMD, No Lead |
RF Type CATV, Cellular, UHF, VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,13000 Kč | 819,13 Kč |
| 20 | 720,39950 Kč | 14 407,99 Kč |
| 50 | 654,88980 Kč | 32 744,49 Kč |
| 100 | 589,12200 Kč | 58 912,20 Kč |
| 200 | 543,58780 Kč | 108 717,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 463,38554 Kč | 231 692,77 Kč |
| Unit Price without VAT: | 819,13000 Kč |
|---|---|
| Unit Price with VAT: | 991,14730 Kč |




