Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM-KM50+

DigiKey Part Number
3157-KM-KM50+-ND
Manufacturer
Manufacturer Product Number
KM-KM50+
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Plug
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
40 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Male to Male
Insertion Loss
0.13dB
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 041,85000 Kč2 041,85 Kč
101 898,40800 Kč18 984,08 Kč
251 790,55000 Kč44 763,75 Kč
501 770,39180 Kč88 519,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 041,85000 Kč
Unit Price with VAT:2 470,63850 Kč