Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF-KF50+

DigiKey Part Number
3157-KF-KF50+-ND
Manufacturer
Manufacturer Product Number
KF-KF50+
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
40 GHz
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Mating Cycles
500
Center Gender
Female to Female
Insertion Loss
0.06dB
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Operating Temperature
-55°C ~ 100°C
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 041,85000 Kč2 041,85 Kč
101 898,40800 Kč18 984,08 Kč
251 790,55000 Kč44 763,75 Kč
501 770,39180 Kč88 519,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 041,85000 Kč
Unit Price with VAT:2 470,63850 Kč