JSW3-272DR+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSW3-272DR+

DigiKey Part Number
3157-JSW3-272DR+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JSW3-272DR+
Description
SP3T REFL, SMT SSS, 5 - 2700 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV, SatCom SP3T 50Ohm 14-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
CATV, SatCom
Topology
Reflective
Circuit
SP3T
Frequency Range
5MHz ~ 2.7GHz
Isolation
27dB
Insertion Loss
0.6dB
Test Frequency
2.7GHz
P1dB
-
IIP3
59dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-UFQFN Exposed Pad
Supplier Device Package
14-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,94970 Kč26 974,85 Kč
1 00051,81463 Kč51 814,63 Kč
Manufacturers Standard Package
Unit Price without VAT:53,94970 Kč
Unit Price with VAT:65,27914 Kč