RF Power Divider 40 MHz ~ 100 MHz Isolation (Min) 24dB 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSPQW-100+

DigiKey Part Number
3157-JSPQW-100+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JSPQW-100+
Description
C & W 90 HYBRID, 40 - 100 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 40 MHz ~ 100 MHz Isolation (Min) 24dB 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Insertion Loss
0.2dB
Frequency
40 MHz ~ 100 MHz
Specifications
Isolation (Min) 24dB
Size / Dimension
0.803" L x 0.250" H (20.40mm x 6.35mm)
Package / Case
14-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100407,19530 Kč40 719,53 Kč
300390,30033 Kč117 090,10 Kč
Manufacturers Standard Package
Unit Price without VAT:407,19530 Kč
Unit Price with VAT:492,70631 Kč